Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/22-A01NT | |
|---|---|
DigiKey Part Number | 4134-M83513/22-A01NT-ND |
Manufacturer | |
Manufacturer Product Number | M83513/22-A01NT |
Description | CONN MICRO-D PLUG 9POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/28-A02NT | Molex | 0 | 4134-M83513/28-A02NT-ND | 212,38500 € | Parametric Equivalent |
| M83513/22-A01CN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/22-A01CN-ND | 196,32600 € | Parametric Equivalent |
| M83513/22-A01NN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/22-A01NN-ND | 196,32600 € | Parametric Equivalent |
| M83513/22-A02CN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/22-A02CN-ND | 196,32600 € | Parametric Equivalent |
| M83513/22-A02NN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/22-A02NN-ND | 196,32600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 212,38500 € | 1.274,31 € |
| Unit Price without VAT: | 212,38500 € |
|---|---|
| Unit Price with VAT: | 252,73815 € |

