Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/04-C07P | |
|---|---|
DigiKey Part Number | 4134-M83513/04-C07P-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-C07P |
Description | M83513/04-C07P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MQ-222-021-245-0000 | Molex | 0 | 4134-MQ-222-021-245-0000-ND | 169,90750 € | Parametric Equivalent |
| M83513/25-C01CN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/25-C01CN-ND | 196,32600 € | Parametric Equivalent |
| M83513/25-C01NN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/25-C01NN-ND | 196,32600 € | Parametric Equivalent |
| M83513/25-C02CN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/25-C02CN-ND | 196,32600 € | Parametric Equivalent |
| M83513/25-C02NN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/25-C02NN-ND | 196,32600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 410,65000 € | 1.642,60 € |
| Unit Price without VAT: | 410,65000 € |
|---|---|
| Unit Price with VAT: | 488,67350 € |


