Parametric Equivalent
Parametric Equivalent

M55302/64-A44X | |
|---|---|
DigiKey Part Number | 4134-M55302/64-A44X-ND |
Manufacturer | |
Manufacturer Product Number | M55302/64-A44X |
Description | M55302/64-A44X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Board Guide |
Number of Positions 44 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTAX44SACSY | Molex | 0 | 4134-WTAX44SACSY-ND | 83,96250 € | Parametric Equivalent |
| WTAX44SACSYL | Molex | 0 | 4134-WTAX44SACSYL-ND | 88,60867 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 80,57133 € | 1.208,57 € |
| Unit Price without VAT: | 80,57133 € |
|---|---|
| Unit Price with VAT: | 95,87988 € |


