
WTAX44SACSYL | |
|---|---|
DigiKey Part Number | 4134-WTAX44SACSYL-ND |
Manufacturer | |
Manufacturer Product Number | WTAX44SACSYL |
Description | WTAX44SACSYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Board Guide |
Number of Positions 44 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 89,31800 € | 1.339,77 € |
| Unit Price without VAT: | 89,31800 € |
|---|---|
| Unit Price with VAT: | 106,28842 € |

