Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IW-2P1-10-PSC-J | |
|---|---|
DigiKey Part Number | 4134-IW-2P1-10-PSC-J-ND |
Manufacturer | |
Manufacturer Product Number | IW-2P1-10-PSC-J |
Description | IW-2P1-10-PSC-J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Feed Through |
Number of Positions 10 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IW-2P1-10-PCR-JTA | Molex | 0 | 4134-IW-2P1-10-PCR-JTA-ND | 29,19652 € | Parametric Equivalent |
| IW-2P1-10-PSC-JTA | Molex | 0 | 4134-IW-2P1-10-PSC-JTA-ND | 16,00337 € | Parametric Equivalent |
| IW-2P1-10-PVT9-J | Molex | 0 | 4134-IW-2P1-10-PVT9-J-ND | 12,07173 € | Parametric Equivalent |
| IW-2P1-10-PVT9-JTA | Molex | 0 | 4134-IW-2P1-10-PVT9-JTA-ND | 15,48884 € | Parametric Equivalent |
| IW-2P1-10-SCR-J | Molex | 0 | 4134-IW-2P1-10-SCR-J-ND | 17,49549 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 12,57305 € | 1.320,17 € |
| Unit Price without VAT: | 12,57305 € |
|---|---|
| Unit Price with VAT: | 14,96193 € |

