Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5056060802 | |
|---|---|
DigiKey Part Number | 5056060802-ND |
Manufacturer | |
Manufacturer Product Number | 5056060802 |
Description | CONN PLUG HSG 8POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Red 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056060802 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5056060800 | Molex | 9.591 | 5056060800-ND | 0,44000 € | Parametric Equivalent |
| 5056060801 | Molex | 5.953 | 5056060801-ND | 0,44000 € | Parametric Equivalent |
| 5056060803 | Molex | 0 | 5056060803-ND | 0,57979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,23411 € | 2.247,46 € |
| Unit Price without VAT: | 0,23411 € |
|---|---|
| Unit Price with VAT: | 0,27859 € |




