
5056060801 | |
|---|---|
DigiKey Part Number | 5056060801-ND |
Manufacturer | |
Manufacturer Product Number | 5056060801 |
Description | CONN PLUG HSG 8POS 3.30MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056060801 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,34600 € | 8,65 € |
| 50 | 0,32940 € | 16,47 € |
| 100 | 0,31370 € | 31,37 € |
| 300 | 0,29023 € | 87,07 € |
| 500 | 0,27996 € | 139,98 € |
| 1.000 | 0,26659 € | 266,59 € |
| 2.500 | 0,24989 € | 624,73 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

