
5055681681 | |
|---|---|
DigiKey Part Number | 900-5055681681TR-ND - Tape & Reel (TR) 900-5055681681CT-ND - Cut Tape (CT) 900-5055681681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055681681 |
Description | CONN HEADER SMD 16POS 1.25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055681681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | 3.90µin (0.099µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,47900 € | 14,79 € |
| 100 | 1,25740 € | 125,74 € |
| 500 | 1,12236 € | 561,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,33015 € | 1.596,18 € |
| 2.400 | 1,26671 € | 3.040,10 € |
| 3.600 | 1,23102 € | 4.431,67 € |
| 6.000 | 1,18749 € | 7.124,94 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |










