Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5055650802 | |
|---|---|
DigiKey Part Number | 900-5055650802-ND |
Manufacturer | |
Manufacturer Product Number | 5055650802 |
Description | 1.25WTB SINGLE REC HSG 8CKT RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Red 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055650802 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5055650800 | Molex | 0 | 900-5055650800-ND | 0,10002 € | Parametric Equivalent |
| 10155244-08111LF | Amphenol CS (FCI) | 2.732 | 609-10155244-08111LF-ND | 0,12000 € | Parametric Equivalent |
| 2-2390144-8 | TE Connectivity AMP Connectors | 0 | 17-2-2390144-8-ND | 0,33567 € | Parametric Equivalent |
| 2390144-8 | TE Connectivity AMP Connectors | 19.728 | 17-2390144-8-ND | 0,68000 € | Parametric Equivalent |
| 2502606-8 | TE Connectivity AMP Connectors | 7.911 | 17-2502606-8-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,15690 € | 5.020,80 € |
| Unit Price without VAT: | 0,15690 € |
|---|---|
| Unit Price with VAT: | 0,18671 € |








