
STA12-08HGRE | |
|---|---|
DigiKey Part Number | 4285-STA12-08HGRE-ND |
Manufacturer | |
Manufacturer Product Number | STA12-08HGRE |
Description | HOUSING FOR STA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Red 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11370 € | 11,37 € |
| 250 | 0,09936 € | 24,84 € |
| 500 | 0,09034 € | 45,17 € |
| 1.000 | 0,08284 € | 82,84 € |
| 5.000 | 0,07044 € | 352,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

