
5055512410 | |
---|---|
DigiKey Part Number | 900-5055512410TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5055512410 |
Description | 0.4 B/B PLUG ASSY 24CKT E |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |