
5055512420 | |
|---|---|
DigiKey Part Number | 23-5055512420TR-ND - Tape & Reel (TR) 23-5055512420CT-ND - Cut Tape (CT) 23-5055512420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055512420 |
Description | CONN PLUG 24POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055512420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,81560 € | 20,39 € |
| 50 | 0,77660 € | 38,83 € |
| 100 | 0,73940 € | 73,94 € |
| 250 | 0,69304 € | 173,26 € |
| 500 | 0,65994 € | 329,97 € |
| 1.000 | 0,62844 € | 628,44 € |
| 2.500 | 0,60183 € | 1.504,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,58439 € | 4.090,73 € |
| 14.000 | 0,55653 € | 7.791,42 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |






