5054051170 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,30367 €
Datasheet

Direct


Molex
In Stock: 0
Unit Price: 2,25189 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,91867 €
Datasheet
Image for 5054051170 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054051170

DigiKey Part Number
5054051170-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5054051170
Description
CONN RCPT 11POS 0.059 GOLD SMD
Customer Reference
Detailed Description
11 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5054051170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Beige
Insulation Height
0.285" (7.25mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes