



5025781100 | |
|---|---|
DigiKey Part Number | WM13356-ND |
Manufacturer | |
Manufacturer Product Number | 5025781100 |
Description | CONN PLUG HSG 11POS 1.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Plug Beige 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025781100 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Beige |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,25040 € | 12,52 € |
| 100 | 0,23840 € | 23,84 € |
| 250 | 0,22340 € | 55,85 € |
| 500 | 0,21272 € | 106,36 € |
| 1.000 | 0,20256 € | 202,56 € |
| 2.500 | 0,18987 € | 474,68 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |
















