
5052782633 | |
|---|---|
DigiKey Part Number | WM24290TR-ND - Tape & Reel (TR) WM24290CT-ND - Cut Tape (CT) WM24290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052782633 |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5052782633 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5052782670 | Molex | 0 | 900-5052782670TR-ND | 0,76540 € | MFR Recommended |
| FFC2B35-26-T | GCT | 0 | 2073-FFC2B35-26-TTR-ND | 0,21072 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41922 € | 1.257,66 € |
| 6.000 | 0,39922 € | 2.395,32 € |
| 9.000 | 0,38797 € | 3.491,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,66200 € | 16,55 € |
| 50 | 0,61320 € | 30,66 € |
| 100 | 0,57020 € | 57,02 € |
| 250 | 0,52104 € | 130,26 € |
| 500 | 0,48884 € | 244,42 € |
| 1.000 | 0,46048 € | 460,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,73300 € | 7,33 € |
| 100 | 0,61070 € | 61,07 € |
| 1.000 | 0,48853 € | 488,53 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |











