
K040007-6P | |
---|---|
DigiKey Part Number | 1050-K040007-6P-ND |
Manufacturer | |
Manufacturer Product Number | K040007-6P |
Description | STARTER KIT CLASSROOM PACK GERMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Basic Components Kit Starter Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Basic Components Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 483,80000 € | 483,80 € |
10 | 474,12700 € | 4.741,27 € |
Unit Price without VAT: | 483,80000 € |
---|---|
Unit Price with VAT: | 575,72200 € |