5052745442 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 3.786
Unit Price: 2,12000 €
Datasheet
54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5052745442

DigiKey Part Number
5052745442-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5052745442
Description
CONN PLUG 54POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5052745442 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.026" (0.65mm)
Number of Positions
54
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5052745412Molex3.78623-5052745412CT-ND2,12000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
42.0000,45599 €19.151,58 €
Manufacturers Standard Package
Unit Price without VAT:0,45599 €
Unit Price with VAT:0,54263 €