
5052745412 | |
|---|---|
DigiKey Part Number | 23-5052745412TR-ND - Tape & Reel (TR) 23-5052745412CT-ND - Cut Tape (CT) 23-5052745412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052745412 |
Description | CONN PLUG 54POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5052745412 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 54 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,79700 € | 17,97 € |
| 25 | 1,68440 € | 42,11 € |
| 50 | 1,60420 € | 80,21 € |
| 100 | 1,52740 € | 152,74 € |
| 250 | 1,43176 € | 357,94 € |
| 500 | 1,36336 € | 681,68 € |
| 1.000 | 1,29829 € | 1.298,29 € |
| 2.500 | 1,26572 € | 3.164,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,80587 € | 5.641,09 € |
| 14.000 | 0,76744 € | 10.744,16 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

