Direct

5052745410 | |
|---|---|
DigiKey Part Number | 5052745410-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5052745410 |
Description | CONN PLUG 54POS SMD GOLD |
Customer Reference | |
Detailed Description | 54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5052745410 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.8mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 54 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5052745412 | Molex | 3.786 | 23-5052745412CT-ND | 2,12000 € | Direct |


