


5051100992 | |
|---|---|
DigiKey Part Number | WM12365TR-ND - Tape & Reel (TR) WM12365CT-ND - Cut Tape (CT) WM12365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051100992 |
Description | CONN FFC BOTTOM 9POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051100992 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 9 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,47960 € | 11,99 € |
| 50 | 0,44340 € | 22,17 € |
| 100 | 0,41140 € | 41,14 € |
| 250 | 0,37472 € | 93,68 € |
| 500 | 0,35080 € | 175,40 € |
| 1.000 | 0,32967 € | 329,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44898 € | 1.346,94 € |
| 6.000 | 0,42756 € | 2.565,36 € |
| 9.000 | 0,41551 € | 3.739,59 € |
| 15.000 | 0,40081 € | 6.012,15 € |
| 21.000 | 0,39142 € | 8.219,82 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |












