


5051100697 | |
|---|---|
DigiKey Part Number | 900-5051100697TR-ND - Tape & Reel (TR) 900-5051100697CT-ND - Cut Tape (CT) 900-5051100697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051100697 |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051100697 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 150°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,81880 € | 20,47 € |
| 50 | 0,77940 € | 38,97 € |
| 100 | 0,74220 € | 74,22 € |
| 250 | 0,69576 € | 173,94 € |
| 500 | 0,66250 € | 331,25 € |
| 1.000 | 0,63087 € | 630,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63346 € | 1.900,38 € |
| 6.000 | 0,60323 € | 3.619,38 € |
| 9.000 | 0,58623 € | 5.276,07 € |
| 15.000 | 0,56549 € | 8.482,35 € |
| 21.000 | 0,55224 € | 11.597,04 € |
| 30.000 | 0,53853 € | 16.155,90 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |










