
5051100497 | |
|---|---|
DigiKey Part Number | 900-5051100497TR-ND - Tape & Reel (TR) 900-5051100497CT-ND - Cut Tape (CT) 900-5051100497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051100497 |
Description | 0.5 FPC ZIF BTM CONT EMBT PKG 4C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051100497 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 150°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
Height Above Board 0.075" (1.90mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 20 |
Cable End Type Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,14700 € | 21,47 € |
| 25 | 2,01320 € | 50,33 € |
| 50 | 1,91640 € | 95,82 € |
| 100 | 1,82490 € | 182,49 € |
| 250 | 1,71044 € | 427,61 € |
| 500 | 1,62872 € | 814,36 € |
| 1.000 | 1,55093 € | 1.550,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,55741 € | 4.672,23 € |
| 6.000 | 1,48311 € | 8.898,66 € |
| 9.000 | 1,44132 € | 12.971,88 € |
| 15.000 | 1,39035 € | 20.855,25 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |









