5050704010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 53.522
Unit Price: 0,32000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 12.367
Unit Price: 0,96000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 204
Unit Price: 1,16000 €
Datasheet

Similar


JAE Electronics
In Stock: 3.580
Unit Price: 0,99000 €
Datasheet

Similar


JAE Electronics
In Stock: 10.448
Unit Price: 1,45000 €
Datasheet
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Molex - Product Spotlight - SlimStack Armor SMT Board-to-Board Connectors

5050704010

DigiKey Part Number
WM10920TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5050704010
Description
CONN PLUG 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.019" (0.48mm)
Number of Positions
40
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2167010409Molex53.522900-2167010409CT-ND0,32000 €Similar
BK13C06-40DP/2-0.35V(800)Hirose Electric Co Ltd12.36726-BK13C06-40DP/2-0.35V(800)CT-ND0,96000 €Similar
BK13C06-40DP/2-0.35V(895)Hirose Electric Co Ltd20426-BK13C06-40DP/2-0.35V(895)CT-ND1,16000 €Similar
WP21-P040VA1-R8000JAE Electronics3.580670-2940-1-ND0,99000 €Similar
WP26DK-P040VA3-R15000JAE Electronics10.448670-WP26DK-P040VA3-R15000CT-ND1,45000 €Similar
Obsolete
Marketplace Stock: 2.875 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.875In Stock
Ships from WEC