
2167010409 | |
|---|---|
DigiKey Part Number | 900-2167010409TR-ND - Tape & Reel (TR) 900-2167010409CT-ND - Cut Tape (CT) 900-2167010409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167010409 |
Description | 0.35 B/B PLUG ASSY 40CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167010409 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 40 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25760 € | 6,44 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,23360 € | 23,36 € |
| 250 | 0,21892 € | 54,73 € |
| 500 | 0,20846 € | 104,23 € |
| 1.000 | 0,19850 € | 198,50 € |
| 2.500 | 0,18607 € | 465,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,17484 € | 3.496,80 € |
| 40.000 | 0,16650 € | 6.660,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |









