
5050664022 | |
|---|---|
DigiKey Part Number | WM25342TR-ND - Tape & Reel (TR) WM25342CT-ND - Cut Tape (CT) WM25342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050664022 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050664022 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 40 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,49280 € | 12,32 € |
| 50 | 0,46940 € | 23,47 € |
| 100 | 0,44680 € | 44,68 € |
| 250 | 0,41884 € | 104,71 € |
| 500 | 0,39880 € | 199,40 € |
| 1.000 | 0,37975 € | 379,75 € |
| 2.500 | 0,35598 € | 889,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,48607 € | 3.888,56 € |
| 16.000 | 0,46289 € | 7.406,24 € |
| 24.000 | 0,44985 € | 10.796,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |




