Direct
Similar

5050702420 | |
|---|---|
DigiKey Part Number | 5050702420-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5050702420 |
Description | 035 BB PLUG ASSY 24CKT |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050702420 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.019" (0.48mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5050702422 | Molex | 318 | 23-5050702422CT-ND | 0,58000 € | Direct |
| WP26DK-P024VA3-R15000 | JAE Electronics | 28.369 | 670-WP26DK-P024VA3-R15000CT-ND | 0,94000 € | Similar |



