
WP26DK-P024VA3-R15000 | |
|---|---|
DigiKey Part Number | 670-WP26DK-P024VA3-R15000TR-ND - Tape & Reel (TR) 670-WP26DK-P024VA3-R15000CT-ND - Cut Tape (CT) 670-WP26DK-P024VA3-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP26DK-P024VA3-R15000 |
Description | CONN PLUG 24 POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,79700 € | 7,97 € |
| 25 | 0,74720 € | 18,68 € |
| 50 | 0,71140 € | 35,57 € |
| 100 | 0,67730 € | 67,73 € |
| 250 | 0,63484 € | 158,71 € |
| 500 | 0,60452 € | 302,26 € |
| 1.000 | 0,57566 € | 575,66 € |
| 2.500 | 0,54677 € | 1.366,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,47558 € | 7.133,70 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |




