Direct
Similar

Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.019" (0.48mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5050701642 | Molex | 0 | 5050701642-ND | 0,22581 € | Direct |
| WP26DK-P016VA3-R15000 | JAE Electronics | 0 | 670-WP26DK-P016VA3-R15000TR-ND | 0,41997 € | Similar |













