cms-photo-not-available
cms-photo-disclaimer

160862-8

cms-digikey-product-number
160862-8-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
160862-8
cms-description
CONN QC RCPT 13-17AWG 0.312
cms-standard-lead-time
35 Weeks
cms-customer-reference
cms-detailed-description
0.312" (7.92mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
cms-eda-cad-models
160862-8 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.312" (7.92mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.339" (8.60mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
13-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.083" ~ 0.122" (2.11mm ~ 3.10mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
Marketplace Stock: 165.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
217.5000,08333 €18.124,28 €
Unit Price without VAT:0,08333 €
Unit Price with VAT:0,09916 €

Other Suppliers on DigiKey

165.000cms-in-stock
Ships from WEC