
5050701422 | |
|---|---|
DigiKey Part Number | 900-5050701422TR-ND - Tape & Reel (TR) 900-5050701422CT-ND - Cut Tape (CT) 900-5050701422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050701422 |
Description | CONN PLUG 14POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050701422 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 14 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,39560 € | 9,89 € |
| 50 | 0,37640 € | 18,82 € |
| 100 | 0,35840 € | 35,84 € |
| 250 | 0,33592 € | 83,98 € |
| 500 | 0,31988 € | 159,94 € |
| 1.000 | 0,30459 € | 304,59 € |
| 2.500 | 0,28550 € | 713,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,28051 € | 2.244,08 € |
| 16.000 | 0,26713 € | 4.274,08 € |
| 24.000 | 0,25960 € | 6.230,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











