
5050701222 | |
|---|---|
DigiKey Part Number | 23-5050701222TR-ND - Tape & Reel (TR) 23-5050701222CT-ND - Cut Tape (CT) 23-5050701222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050701222 |
Description | CONN PLUG 12POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050701222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,47840 € | 11,96 € |
| 50 | 0,45540 € | 22,77 € |
| 100 | 0,43370 € | 43,37 € |
| 250 | 0,40652 € | 101,63 € |
| 500 | 0,38708 € | 193,54 € |
| 1.000 | 0,36859 € | 368,59 € |
| 2.500 | 0,34551 € | 863,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,27042 € | 2.163,36 € |
| 16.000 | 0,25752 € | 4.120,32 € |
| 24.000 | 0,25027 € | 6.006,48 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |










