Direct

5050662020 | |
|---|---|
DigiKey Part Number | WM17699TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5050662020 |
Description | CONN RCPT 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050662020 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.022" (0.57mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5050662022 | Molex | 10.606 | 23-5050662022CT-ND | 0,54000 € | Direct |












