
6NH98601AA00 | |
|---|---|
DigiKey Part Number | 3473-6NH98601AA00-ND |
Manufacturer | |
Manufacturer Product Number | 6NH98601AA00 |
Description | SINAUT ANT 794-4MR ANTENNA GSM Q |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, UMTS Whip, Straight SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.6GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 6 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 0dBi | |
Features | Cable - 5m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Bracket Mount | |
Height (Max) | 7.598" (193.00mm) | |
Applications | GSM, LTE, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,23000 € | 105,23 € |
| Unit Price without VAT: | 105,23000 € |
|---|---|
| Unit Price with VAT: | 125,22370 € |











