Direct
Similar
Similar
Similar

5050661020 | |
|---|---|
DigiKey Part Number | 5050661020-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5050661020 |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050661020 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.022" (0.57mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5050661022 | Molex | 35.571 | 900-5050661022CT-ND | 1,76000 € | Direct |
| 245861010004829+ | KYOCERA AVX | 91.103 | 478-245861010004829+CT-ND | 0,33000 € | Similar |
| BK13C06-10DS/2-0.35V(800) | Hirose Electric Co Ltd | 4.653 | 26-BK13C06-10DS/2-0.35V(800)CT-ND | 0,69000 € | Similar |
| BK13C06-10DS/2-0.35V(895) | Hirose Electric Co Ltd | 999 | 26-BK13C06-10DS/2-0.35V(895)CT-ND | 0,83000 € | Similar |





