30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5046183012

DigiKey Part Number
23-5046183012TR-ND - Tape & Reel (TR)
23-5046183012CT-ND - Cut Tape (CT)
23-5046183012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5046183012
Description
CONN RCPT 30POS SMD GOLD
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.024" (0.61mm)
Number of Positions
30
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5050663022Molex19.76623-5050663022CT-ND0,61000 €MFR Recommended
In-Stock: 2.565
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,57800 €5,78 €
250,53280 €13,32 €
500,50080 €25,04 €
1000,47090 €47,09 €
2500,43412 €108,53 €
5000,40826 €204,13 €
1.0000,38392 €383,92 €
2.5000,35398 €884,95 €
Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,63800 €6,38 €
1000,53220 €53,22 €
1.0000,42577 €425,77 €
2.5000,38585 €964,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €