
5050663022 | |
|---|---|
DigiKey Part Number | 23-5050663022TR-ND - Tape & Reel (TR) 23-5050663022CT-ND - Cut Tape (CT) 23-5050663022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050663022 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050663022 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 30 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,48640 € | 12,16 € |
| 50 | 0,46340 € | 23,17 € |
| 100 | 0,44110 € | 44,11 € |
| 250 | 0,41344 € | 103,36 € |
| 500 | 0,39370 € | 196,85 € |
| 1.000 | 0,37490 € | 374,90 € |
| 2.500 | 0,35143 € | 878,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,36927 € | 2.954,16 € |
| 16.000 | 0,35166 € | 5.626,56 € |
| 24.000 | 0,34175 € | 8.202,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



