


5040520298 | |
|---|---|
DigiKey Part Number | WM14422TR-ND - Tape & Reel (TR) WM14422CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5040520298 |
Description | CONN SOCKET 30-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 30-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5040520298 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,11750 € | 11,75 € |
| 250 | 0,11012 € | 27,53 € |
| 500 | 0,10484 € | 52,42 € |
| 1.000 | 0,09982 € | 99,82 € |
| 2.500 | 0,09356 € | 233,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,08350 € | 1.503,00 € |
| 36.000 | 0,07952 € | 2.862,72 € |
| 54.000 | 0,07728 € | 4.173,12 € |
| 90.000 | 0,07454 € | 6.708,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





















