



5040510401 | |
|---|---|
DigiKey Part Number | WM10139-ND |
Manufacturer | |
Manufacturer Product Number | 5040510401 |
Description | CONN RCPT HSG 4POS 1.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040510401 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,22200 € | 5,55 € |
| 50 | 0,21120 € | 10,56 € |
| 100 | 0,20120 € | 20,12 € |
| 250 | 0,18856 € | 47,14 € |
| 500 | 0,17954 € | 89,77 € |
| 1.000 | 0,17097 € | 170,97 € |
| 2.500 | 0,16025 € | 400,62 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











