
5035481822 | |
|---|---|
DigiKey Part Number | 23-5035481822TR-ND - Tape & Reel (TR) 23-5035481822CT-ND - Cut Tape (CT) 23-5035481822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035481822 |
Description | CONN RCPT 18POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035481822 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.7mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.027" (0.68mm) |
Number of Positions 18 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,60360 € | 15,09 € |
| 50 | 0,57460 € | 28,73 € |
| 100 | 0,54720 € | 54,72 € |
| 250 | 0,51284 € | 128,21 € |
| 500 | 0,48836 € | 244,18 € |
| 1.000 | 0,46503 € | 465,03 € |
| 2.500 | 0,43591 € | 1.089,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,90613 € | 6.342,91 € |
| 14.000 | 0,86292 € | 12.080,88 € |
| 21.000 | 0,83861 € | 17.610,81 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |





