Direct
Direct
Similar
Similar

5034291000 | |
|---|---|
DigiKey Part Number | WM17697TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5034291000 |
Description | CONN 26-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5034291000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |




















