5033041842 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 10.738
Unit Price: 0,75000 €
Datasheet
18 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5033041842

DigiKey Part Number
5033041842-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5033041842
Description
CONN RCPT 18POS SMD GOLD
Customer Reference
Detailed Description
18 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.7mm
Number of Positions
18
Height Above Board
0.027" (0.68mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5035481822Molex10.73823-5035481822CT-ND0,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes