15 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025981593

DigiKey Part Number
900-5025981593TR-ND - Tape & Reel (TR)
900-5025981593CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5025981593
Description
CONN FPC 15POS 0.3MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5025981593 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Active
Features
Solder Retention
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0, UL94 HB
Number of Positions
15
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.045" (1.14mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,86400 €8,64 €
1000,73430 €73,43 €
5000,65542 €327,71 €
1.0000,62413 €624,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53023 €1.590,69 €
6.0000,50493 €3.029,58 €
9.0000,49071 €4.416,39 €
15.0000,47335 €7.100,25 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €