
0150150615 | |
|---|---|
DigiKey Part Number | 900-0150150615-ND |
Manufacturer | |
Manufacturer Product Number | 0150150615 |
Description | PREMO-FLEX 0.30 JMPR LGT 6.00 TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150150615 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.012" (0.30mm) |
Series | Length 6.000" (152.40mm) |
Packaging Box | Length - Exposed Ends 0.118" (3.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,66800 € | 26,68 € |
| 25 | 2,50040 € | 62,51 € |
| 50 | 2,38100 € | 119,05 € |
| 100 | 2,26730 € | 226,73 € |
| 250 | 2,12524 € | 531,31 € |
| 500 | 2,02384 € | 1.011,92 € |
| 1.000 | 1,92728 € | 1.927,28 € |
| 3.000 | 1,78367 € | 5.351,01 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |


