Direct




5020781360 | |
|---|---|
DigiKey Part Number | WM14414TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5020781360 |
Description | CONN FPC BOTTOM 13POS 0.25MM R/A |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5020781360 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 13 | Current Rating (Amps) 0.2A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5020781362 | Molex | 47.200 | 900-5020781362CT-ND | 1,36000 € | Direct |


