
5020781362 | |
|---|---|
DigiKey Part Number | 900-5020781362TR-ND - Tape & Reel (TR) 900-5020781362CT-ND - Cut Tape (CT) 900-5020781362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5020781362 |
Description | CONN FPC BOTTOM 13POS 0.25MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5020781362 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 13 | Current Rating (Amps) 0.2A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,08080 € | 27,02 € |
| 50 | 1,02920 € | 51,46 € |
| 100 | 0,98000 € | 98,00 € |
| 250 | 0,91856 € | 229,64 € |
| 500 | 0,87472 € | 437,36 € |
| 1.000 | 0,83297 € | 832,97 € |
| 2.500 | 0,82000 € | 2.050,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,95728 € | 5.743,68 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |



