Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5016461804 | |
|---|---|
DigiKey Part Number | 900-5016461804-ND |
Manufacturer | |
Manufacturer Product Number | 5016461804 |
Description | 2.0 W/B DUAL GRID RCPT HSG 18CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016461804 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5016461800 | Molex | 7.693 | WM6062-ND | 0,54000 € | Parametric Equivalent |
| 5016461801 | Molex | 0 | 5016461801-ND | 0,33781 € | Parametric Equivalent |
| 1-2316110-8 | TE Connectivity AMP Connectors | 3.600 | 17-1-2316110-8-ND | 1,02000 € | Parametric Equivalent |
| 10073599-018LF | Amphenol CS (FCI) | 0 | 609-5063-ND | 1,22000 € | Parametric Equivalent |
| 10073599-018LF | WEE | 3.640 | 5831-10073599-018LF-ND | 0,56944 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,36988 € | 1.775,42 € |
| Unit Price without VAT: | 0,36988 € |
|---|---|
| Unit Price with VAT: | 0,44016 € |









