Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5016461401 | |
|---|---|
DigiKey Part Number | 900-5016461401-ND |
Manufacturer | |
Manufacturer Product Number | 5016461401 |
Description | 2.0 W/B DUAL GRID RCPT HSG 14CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016461401 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5016461400 | Molex | 64.395 | WM6060-ND | 0,45000 € | Parametric Equivalent |
| 5016461402 | Molex | 0 | 900-5016461402-ND | 0,28943 € | Parametric Equivalent |
| 10073599-014LF | Amphenol CS (FCI) | 3.759 | 609-5062-ND | 1,05000 € | Parametric Equivalent |
| 2MM-RCP-D07-BX | TE Connectivity | 0 | 1111-2MM-RCP-D07-BX-ND | 0,66250 € | Parametric Equivalent |
| 2MM-RCP-D07-BX | TE Connectivity AMP Connectors | 3.368 | 17-2MM-RCP-D07-BX-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,26427 € | 1.585,62 € |
| Unit Price without VAT: | 0,26427 € |
|---|---|
| Unit Price with VAT: | 0,31448 € |









