
5013301300 | |
|---|---|
DigiKey Part Number | WM7926-ND |
Manufacturer | |
Manufacturer Product Number | 5013301300 |
Description | CONN RCPT HSG 13POS 1.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013301300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23880 € | 5,97 € |
| 50 | 0,22740 € | 11,37 € |
| 100 | 0,21650 € | 21,65 € |
| 250 | 0,20284 € | 50,71 € |
| 500 | 0,19318 € | 96,59 € |
| 1.000 | 0,18394 € | 183,94 € |
| 3.000 | 0,17021 € | 510,63 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |













