



5013301200 | |
|---|---|
DigiKey Part Number | WM7925-ND |
Manufacturer | |
Manufacturer Product Number | 5013301200 |
Description | CONN RCPT HSG 12POS 1.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013301200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,20220 € | 20,22 € |
| 250 | 0,18956 € | 47,39 € |
| 500 | 0,18048 € | 90,24 € |
| 1.000 | 0,17184 € | 171,84 € |
| 2.500 | 0,16108 € | 402,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |















