
5010170508 | |
|---|---|
DigiKey Part Number | WM20768TR-ND - Tape & Reel (TR) WM20768CT-ND - Cut Tape (CT) WM20768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5010170508 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5010170508 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.120" (3.05mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,14300 € | 21,43 € |
| 25 | 2,00760 € | 50,19 € |
| 50 | 1,91200 € | 95,60 € |
| 100 | 1,82060 € | 182,06 € |
| 250 | 1,70660 € | 426,65 € |
| 500 | 1,62512 € | 812,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,88417 € | 2.826,25 € |
| 3.000 | 1,79432 € | 5.382,96 € |
| 4.500 | 1,74377 € | 7.846,97 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


